71V424S15YG8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM33.22717
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,381
Unit Price: RM35.93000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM32.35812
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM32.35812
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM32.35812
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM32.35812
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM32.35812
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM32.35812
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.63098
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.63098
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424S15YG8

DigiKey Part Number
71V424S15YG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V424S15YG8
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types