7205L12J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM118.81133
Datasheet
Asynchronous FIFO 72K (8K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7205L12J

DigiKey Part Number
7205L12J-ND
Manufacturer
Manufacturer Product Number
7205L12J
Description
IC FIFO ASYNC 8KX9 12NS 32PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 72K (8K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
72K (8K x 9)
Function
Asynchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
120mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types