Synchronous FIFO 144K (16K x 9) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V261LA10TFG8

DigiKey Part Number
72V261LA10TFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V261LA10TFG8
Description
IC FIFO SYNC 16KX9 6.5NS 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 144K (16K x 9) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
144K (16K x 9)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
55mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM297.99480RM148,997.40
Manufacturers Standard Package
Unit Price without VAT:RM297.99480
Unit Price with VAT:RM327.79428