Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 133.3MHz 5ns 80-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V273L7-5PFI8

DigiKey Part Number
72V273L7-5PFI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V273L7-5PFI8
Description
IC FIFO SYNC 32KX9 5NS 80TQFP
Customer Reference
Detailed Description
Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 133.3MHz 5ns 80-TQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
288K (16K x 18)(32K x 9)
Function
Synchronous
Data Rate
133.3MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable