Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3244APGG8

DigiKey Part Number
800-1619-2-ND - Tape & Reel (TR)
800-1619-1-ND - Cut Tape (CT)
800-1619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT3244APGG8
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,746
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.72000RM7.72
10RM5.70500RM57.05
25RM5.19600RM129.90
100RM4.63620RM463.62
250RM4.36948RM1,092.37
500RM4.20870RM2,104.35
1,000RM4.07628RM4,076.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.08162RM12,244.86
6,000RM3.99461RM23,967.66
9,000RM3.95109RM35,559.81
Manufacturers Standard Package
Unit Price without VAT:RM7.72000
Unit Price with VAT:RM8.49200