Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807AQG8

DigiKey Part Number
800-1632-2-ND - Tape & Reel (TR)
800-1632-1-ND - Cut Tape (CT)
800-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT3807AQG8
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM4.05400RM40.54
25RM3.62960RM90.74
100RM3.17490RM317.49
250RM2.96132RM740.33
500RM2.83388RM1,416.94
1,000RM2.72955RM2,729.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.60156RM7,804.68
6,000RM2.53924RM15,235.44
9,000RM2.50810RM22,572.90
15,000RM2.47367RM37,105.05
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300