
74FCT3807DQGI | |
|---|---|
DigiKey Part Number | 800-74FCT3807DQGI-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807DQGI |
Description | IC CLK BUFFER 1:10 166MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.54000 | RM14.54 |
| 10 | RM10.50800 | RM105.08 |
| 55 | RM8.90727 | RM489.90 |
| Unit Price without VAT: | RM14.54000 |
|---|---|
| Unit Price with VAT: | RM15.99400 |

