
74FCT3807SNDGI | |
|---|---|
DigiKey Part Number | 800-3942-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807SNDGI |
Description | IC CLK BUFFER 1:10 200MHZ 20QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.81000 | RM9.81 |
| 10 | RM6.98200 | RM69.82 |
| 25 | RM6.30560 | RM157.64 |
| 100 | RM5.57750 | RM557.75 |
| 300 | RM5.17730 | RM1,553.19 |
| 500 | RM5.03060 | RM2,515.30 |
| 1,000 | RM4.86310 | RM4,863.10 |
| 2,500 | RM4.68715 | RM11,717.88 |
| 5,000 | RM4.58156 | RM22,907.80 |
| Unit Price without VAT: | RM9.81000 |
|---|---|
| Unit Price with VAT: | RM10.79100 |

