74FCT3807SOGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 496
Unit Price: RM9.81000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM5.27972
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 37
Unit Price: RM9.81000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807SOGI8

DigiKey Part Number
74FCT3807SOGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT3807SOGI8
Description
IC CLK BUFFER 1:10 100MHZ 20SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.27972RM5,279.72
2,000RM5.14489RM10,289.78
3,000RM5.07737RM15,232.11
5,000RM5.00256RM25,012.80
7,000RM4.95886RM34,712.02
Manufacturers Standard Package
Unit Price without VAT:RM5.27972
Unit Price with VAT:RM5.80769