Transceiver IEEE 1149.1 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82P2288BBG

DigiKey Part Number
800-1701-ND
Manufacturer
Manufacturer Product Number
82P2288BBG
Description
IC TRANSCEIVER 256PBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver IEEE 1149.1 256-PBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IEEE 1149.1
Number of Drivers/Receivers
-
Duplex
-
Data Rate
2.048Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM554.52000RM554.52
10RM463.80100RM4,638.01
30RM437.60933RM13,128.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM554.52000
Unit Price with VAT:RM609.97200