853S111BYILF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 239
Unit Price: RM29.90000
Datasheet

Direct


onsemi
In Stock: 209
Unit Price: RM26.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,544
Unit Price: RM64.46000
Datasheet

Similar


Texas Instruments
In Stock: 343
Unit Price: RM198.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM31.11308
Datasheet

Similar


onsemi
In Stock: 85
Unit Price: RM27.58000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.5 GHz 32-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S111BYILF

DigiKey Part Number
800-2235-ND
Manufacturer
Manufacturer Product Number
853S111BYILF
Description
IC CLK BUF 2:10 2.5GHZ 32PTQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.5 GHz 32-TQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL, SSTL
Output
ECL, LVPECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-PTQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types