Buffer, ReDriver 4 Channel 6.25Gbps 36-VFQFPN (4x7.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89HP0604QZBNRGI8

DigiKey Part Number
89HP0604QZBNRGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
89HP0604QZBNRGI8
Description
IC REDRIVER I2C 4CH 36VFQFPN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6.25Gbps 36-VFQFPN (4x7.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
6.25Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (4x7.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types