
8N3QV01ACJI-011 | |
|---|---|
DigiKey Part Number | 800-4160-ND |
Manufacturer | |
Manufacturer Product Number | 8N3QV01ACJI-011 |
Description | IC OSC VCXO 10CLCC |
Customer Reference | |
Detailed Description | VCXO IC 10-CLCC (7x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | VCXO | |
Count | - | |
Frequency | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 150 mA | |
Operating Temperature | - | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

