
8S89832AKILF | |
|---|---|
DigiKey Part Number | 800-3197-5-ND |
Manufacturer | |
Manufacturer Product Number | 8S89832AKILF |
Description | IC CLK BUFFER 1:4 2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.92000 | RM33.92 |
| 10 | RM25.46000 | RM254.60 |
| 25 | RM23.42080 | RM585.52 |
| 100 | RM21.21260 | RM2,121.26 |
| 250 | RM20.17200 | RM5,043.00 |
| 624 | RM19.37413 | RM12,089.46 |
| 1,248 | RM18.89464 | RM23,580.51 |
| Unit Price without VAT: | RM33.92000 |
|---|---|
| Unit Price with VAT: | RM37.31200 |


