
9LPRS501SGLFT | |
|---|---|
DigiKey Part Number | 800-1826-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9LPRS501SGLFT |
Description | IC CLK/FREQ SYN PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | Intel CK505, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CK505, PCI Express (PCIe) | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:22 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |

