
9DB833AGILFT | |
|---|---|
DigiKey Part Number | 800-9DB833AGILFTTR-ND - Tape & Reel (TR) 800-9DB833AGILFTCT-ND - Cut Tape (CT) 800-9DB833AGILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB833AGILFT |
Description | IC DISTRIBUTION PCIE 48-TFSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 166MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.22000 | RM30.22 |
| 10 | RM20.65000 | RM206.50 |
| 25 | RM18.17920 | RM454.48 |
| 100 | RM15.41250 | RM1,541.25 |
| 250 | RM14.07100 | RM3,517.75 |
| 500 | RM13.25376 | RM6,626.88 |
| 1,000 | RM12.57522 | RM12,575.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM13.96695 | RM27,933.90 |
| Unit Price without VAT: | RM30.22000 |
|---|---|
| Unit Price with VAT: | RM33.24200 |


