
9ZXL1231AKILF | |
|---|---|
DigiKey Part Number | 800-4069-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL1231AKILF |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 1.05V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.27000 | RM32.27 |
| 10 | RM24.15200 | RM241.52 |
| 25 | RM22.20280 | RM555.07 |
| 207 | RM19.28048 | RM3,991.06 |
| 414 | RM18.65143 | RM7,721.69 |
| 621 | RM18.33750 | RM11,387.59 |
| 1,035 | RM17.99057 | RM18,620.24 |
| Unit Price without VAT: | RM32.27000 |
|---|---|
| Unit Price with VAT: | RM35.49700 |

