FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF011-XMHN-T

DigiKey Part Number
1265-1119-2-ND - Tape & Reel (TR)
1265-1119-1-ND - Cut Tape (CT)
1265-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF011-XMHN-T
Description
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25DF011-XMHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 3.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,836
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM5.32300RM53.23
25RM5.17400RM129.35
50RM5.06140RM253.07
100RM4.94750RM494.75
250RM4.79640RM1,199.10
500RM4.68230RM2,341.15
1,000RM4.56875RM4,568.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.52338RM14,093.52
8,000RM3.43474RM27,477.92
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700