
AT25DF011-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1119-2-ND - Tape & Reel (TR) 1265-1119-1-ND - Cut Tape (CT) 1265-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF011-XMHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF011-XMHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM5.32300 | RM53.23 |
| 25 | RM5.17400 | RM129.35 |
| 50 | RM5.06140 | RM253.07 |
| 100 | RM4.94750 | RM494.75 |
| 250 | RM4.79640 | RM1,199.10 |
| 500 | RM4.68230 | RM2,341.15 |
| 1,000 | RM4.56875 | RM4,568.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.52338 | RM14,093.52 |
| 8,000 | RM3.43474 | RM27,477.92 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

