FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WLCSP (1.77x1.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WLCSP (1.77x1.74)
8-XFBGA, WLCSP

AT25FF161A-UUN-T

DigiKey Part Number
1265-AT25FF161A-UUN-TTR-ND - Tape & Reel (TR)
1265-AT25FF161A-UUN-TCT-ND - Cut Tape (CT)
1265-AT25FF161A-UUN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF161A-UUN-T
Description
IC FLASH 16MBIT SPI/QUAD 8WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WLCSP (1.77x1.74)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
12µs, 8ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.77x1.74)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM3.28600RM32.86
25RM3.19760RM79.94
50RM3.12920RM156.46
100RM3.06060RM306.06
250RM2.96904RM742.26
500RM2.89968RM1,449.84
1,000RM2.83046RM2,830.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.67149RM13,357.45
10,000RM2.60438RM26,043.80
15,000RM2.56563RM38,484.45
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100