Parametric Equivalent

AT25QL2561C-UAUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25QL2561C-UAUE-TTR-ND - Tape & Reel (TR) 1695-AT25QL2561C-UAUE-TCT-ND - Cut Tape (CT) 1695-AT25QL2561C-UAUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL2561C-UAUE-T |
Description | 1.8V 256MBIT, QUAD SPI, DTR NOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-WLCSP (3.79x3.36) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 500µs, 5.5ms |
Part Status Active | Access Time 7 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 8 | Supplier Device Package 24-WLCSP (3.79x3.36) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25SL2561C-UAUE-T | Renesas Electronics Corporation | 0 | 1695-AT25SL2561C-UAUE-TCT-ND | RM14.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.42000 | RM14.42 |
| 10 | RM13.44300 | RM134.43 |
| 25 | RM13.05080 | RM326.27 |
| 50 | RM12.75220 | RM637.61 |
| 100 | RM12.45390 | RM1,245.39 |
| 250 | RM12.06048 | RM3,015.12 |
| 500 | RM11.76508 | RM5,882.54 |
| 1,000 | RM11.47265 | RM11,472.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM10.81045 | RM54,052.25 |
| Unit Price without VAT: | RM14.42000 |
|---|---|
| Unit Price with VAT: | RM15.86200 |



