AT25QL2561C-UAUE-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM14.42000
Datasheet
New at DigiKey
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-WLCSP (3.79x3.36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25QL2561C-UAUE-T

DigiKey Part Number
1695-AT25QL2561C-UAUE-TTR-ND - Tape & Reel (TR)
1695-AT25QL2561C-UAUE-TCT-ND - Cut Tape (CT)
1695-AT25QL2561C-UAUE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL2561C-UAUE-T
Description
1.8V 256MBIT, QUAD SPI, DTR NOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-WLCSP (3.79x3.36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
500µs, 5.5ms
Part Status
Active
Access Time
7 ns
Memory Type
Non-Volatile
Voltage - Supply
1.65V ~ 1.95V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32M x 8
Supplier Device Package
24-WLCSP (3.79x3.36)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25SL2561C-UAUE-TRenesas Electronics Corporation01695-AT25SL2561C-UAUE-TCT-NDRM14.42000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.42000RM14.42
10RM13.44300RM134.43
25RM13.05080RM326.27
50RM12.75220RM637.61
100RM12.45390RM1,245.39
250RM12.06048RM3,015.12
500RM11.76508RM5,882.54
1,000RM11.47265RM11,472.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM10.81045RM54,052.25
Manufacturers Standard Package
Unit Price without VAT:RM14.42000
Unit Price with VAT:RM15.86200