FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-WLCSP (1.61x1.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF161B-UUB-T

DigiKey Part Number
1265-AT25SF161B-UUB-TTR-ND - Tape & Reel (TR)
1265-AT25SF161B-UUB-TCT-ND - Cut Tape (CT)
1265-AT25SF161B-UUB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF161B-UUB-T
Description
IC FLASH 16MBIT SPI/QUAD 8WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-WLCSP (1.61x1.35)
Datasheet
 Datasheet
EDA/CAD Models
AT25SF161B-UUB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.61x1.35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,056
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM3.00600RM30.06
25RM2.92520RM73.13
50RM2.86280RM143.14
100RM2.80020RM280.02
250RM2.71672RM679.18
500RM2.65344RM1,326.72
1,000RM2.59027RM2,590.27
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900