FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF321B-SHB-T

DigiKey Part Number
1265-AT25SF321B-SHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF321B-SHB-TCT-ND - Cut Tape (CT)
1265-AT25SF321B-SHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF321B-SHB-T
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF321B-SHB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,058
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM3.00600RM30.06
25RM2.92520RM73.13
50RM2.86280RM143.14
100RM2.80020RM280.02
250RM2.71672RM679.18
500RM2.65344RM1,326.72
1,000RM2.59027RM2,590.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.52741RM5,054.82
4,000RM2.46508RM9,860.32
6,000RM2.42894RM14,573.64
10,000RM2.38382RM23,838.20
14,000RM2.35440RM32,961.60
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900