


AT25XE321D-UUN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE321D-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25XE321D-UUN-TCT-ND - Cut Tape (CT) 1265-AT25XE321D-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE321D-UUN-T |
Description | IC FLASH 32MBIT SPI/QUAD 12WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 12-WLCSP (2.39x1.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 60µs, 12ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (2.39x1.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM5.50400 | RM55.04 |
| 25 | RM5.35200 | RM133.80 |
| 50 | RM5.23540 | RM261.77 |
| 100 | RM5.11730 | RM511.73 |
| 250 | RM4.96092 | RM1,240.23 |
| 500 | RM4.84274 | RM2,421.37 |
| 1,000 | RM4.72516 | RM4,725.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.45660 | RM22,283.00 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |











