FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB081E-SHN2B-T

DigiKey Part Number
1265-1088-2-ND - Tape & Reel (TR)
1265-1088-1-ND - Cut Tape (CT)
1265-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB081E-SHN2B-T
Description
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB081E-SHN2B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM7.78200RM77.82
25RM7.56160RM189.04
50RM7.39220RM369.61
100RM7.22320RM722.32
250RM6.99948RM1,749.87
500RM6.83086RM3,415.43
1,000RM6.66333RM6,663.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM6.49756RM12,995.12
4,000RM6.33408RM25,336.32
6,000RM6.23974RM37,438.44
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100