FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB081E-SSHNHA-T

DigiKey Part Number
1265-1091-2-ND - Tape & Reel (TR)
1265-1091-1-ND - Cut Tape (CT)
1265-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB081E-SSHNHA-T
Description
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB081E-SSHNHA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM7.77800RM77.78
25RM7.55680RM188.92
50RM7.38820RM369.41
100RM7.21890RM721.89
250RM6.99476RM1,748.69
500RM6.82606RM3,413.03
1,000RM6.65848RM6,658.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM6.30117RM25,204.68
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100