
AT45DB321E-SHFHA-T | |
|---|---|
DigiKey Part Number | AT45DB321E-SHFHA-TTR-ND - Tape & Reel (TR) AT45DB321E-SHFHA-TCT-ND - Cut Tape (CT) AT45DB321E-SHFHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHFHA-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHFHA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.96000 | RM15.96 |
| 10 | RM14.87000 | RM148.70 |
| 25 | RM14.43320 | RM360.83 |
| 50 | RM14.10200 | RM705.10 |
| 100 | RM13.76990 | RM1,376.99 |
| 250 | RM13.33296 | RM3,333.24 |
| 500 | RM13.00516 | RM6,502.58 |
| 1,000 | RM12.68093 | RM12,680.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM12.34737 | RM24,694.74 |
| Unit Price without VAT: | RM15.96000 |
|---|---|
| Unit Price with VAT: | RM17.55600 |

