H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36014FPV

DigiKey Part Number
DF36014FPV-ND
Manufacturer
Manufacturer Product Number
DF36014FPV
Description
IC MCU 16BIT 32KB FLASH 64LQFP
Customer Reference
Detailed Description
H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8/300H
Core Size
16-Bit
Speed
20MHz
Connectivity
SCI
Peripherals
PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.