DF70834AD80BGV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM126.81650
Datasheet
112-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF70834AD80BGV

DigiKey Part Number
DF70834AD80BGV-ND
Manufacturer
Manufacturer Product Number
DF70834AD80BGV
Description
IC MCU 32BIT 256KB FLSH 112LFBGA
Customer Reference
Detailed Description
SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 112-LFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
SH-2
Core Size
32-Bit
Speed
80MHz
Connectivity
EBI/EMI, FIFO, I2C, SCI, SSU
Peripherals
DMA, POR, PWM, WDT
Number of I/O
65
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LFBGA (10x10)
Package / Case
112-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.