
DF71364AD80FPV | |
|---|---|
DigiKey Part Number | DF71364AD80FPV-ND |
Manufacturer | |
Manufacturer Product Number | DF71364AD80FPV |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7136 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH-2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, SCI, SSU | Package / Case 80-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM198.26000 | RM198.26 |
| 10 | RM162.60000 | RM1,626.00 |
| 24 | RM154.04583 | RM3,697.10 |
| 90 | RM144.52756 | RM13,007.48 |
| 270 | RM138.90615 | RM37,504.66 |
| Unit Price without VAT: | RM198.26000 |
|---|---|
| Unit Price with VAT: | RM218.08600 |

