DG211CYT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: RM22.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM12.41401
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: RM22.14000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,126
Unit Price: RM6.07000
Datasheet

Similar


Vishay Siliconix
In Stock: 10,033
Unit Price: RM9.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,177
Unit Price: RM38.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,685
Unit Price: RM38.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 208
Unit Price: RM40.11000
Datasheet
4 Circuit IC Switch 1:1 175Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 175Ohm 16-SOIC
16 SOIC

DG211CYT

DigiKey Part Number
DG211CYT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG211CYT
Description
IC SW SPST-NCX4 175OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 175Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG211CYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
175Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
460ns, 450ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types