DG442DYZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 956
Unit Price: RM16.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,963
Unit Price: RM16.67000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: RM26.03354
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 123
Unit Price: RM42.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM25.44094
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: RM41.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 597
Unit Price: RM43.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM25.85409
Datasheet

Similar


Vishay Siliconix
In Stock: 523
Unit Price: RM9.18000
Datasheet

Similar


Vishay Siliconix
In Stock: 932
Unit Price: RM9.18000
Datasheet

Similar


Vishay Siliconix
In Stock: 300
Unit Price: RM16.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 808
Unit Price: RM72.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,920
Unit Price: RM72.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 89
Unit Price: RM49.72000
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
16 SOIC

DG442DYZ-T

DigiKey Part Number
DG442DYZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG442DYZ-T
Description
IC SWITCH SPST-NOX4 85OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG442DYZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
250ns, 210ns
-3db Bandwidth
-
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.39374RM15,984.35
5,000RM6.25769RM31,288.45
Manufacturers Standard Package
Unit Price without VAT:RM6.39374
Unit Price with VAT:RM7.03311