DG508ACJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,770
Unit Price: RM45.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 633
Unit Price: RM54.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 126
Unit Price: RM30.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 528
Unit Price: RM88.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: RM88.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: RM112.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 57
Unit Price: RM118.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM73.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: RM86.25000
Datasheet

Similar


Texas Instruments
In Stock: 171
Unit Price: RM61.46000
Datasheet

Similar


Texas Instruments
In Stock: 99
Unit Price: RM61.62000
Datasheet
1 Circuit IC Switch 8:1 400Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG508ACJ

DigiKey Part Number
DG508ACJIS-ND
Manufacturer
Manufacturer Product Number
DG508ACJ
Description
IC MUX 8:1 400OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
24Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes