Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5420CR-T7

DigiKey Part Number
EL5420CR-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5420CR-T7
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5420CR-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
12 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types