
EL5420CRZ | |
|---|---|
DigiKey Part Number | EL5420CRZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5420CRZ |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5420CRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 12 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.28000 | RM13.28 |
| 10 | RM9.57800 | RM95.78 |
| 94 | RM7.76936 | RM730.32 |
| 188 | RM7.41181 | RM1,393.42 |
| 282 | RM7.23394 | RM2,039.97 |
| 564 | RM6.97408 | RM3,933.38 |
| 1,034 | RM6.78572 | RM7,016.43 |
| 2,538 | RM6.56049 | RM16,650.52 |
| Unit Price without VAT: | RM13.28000 |
|---|---|
| Unit Price with VAT: | RM14.60800 |

