EL8173ISZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM45.03735
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.13701
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8173ISZ-T13

DigiKey Part Number
EL8173ISZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL8173ISZ-T13
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
-3db Bandwidth
396 kHz
Current - Input Bias
700 pA
Voltage - Input Offset
200 µV
Current - Supply
65µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types