
F2955EVB | |
|---|---|
DigiKey Part Number | 800-F2955EVB-ND |
Manufacturer | |
Manufacturer Product Number | F2955EVB |
Description | BOARD |
Customer Reference | |
Detailed Description | F2955 - Switch (SP5T) 50MHz ~ 8GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Switch, SP5T | |
Frequency | 50MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2955 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 8GHz | |
Function | Switch (SP5T) | |
Base Product Number |

