HAT2038RJ-EL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1,591
Unit Price: RM10.64000
Datasheet
Mosfet Array 60V 5A (Ta) 3W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2038RJ-EL-E

DigiKey Part Number
559-HAT2038RJ-EL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2038RJ-EL-E
Description
NCH POWER MOSFET 60V 5A 58MOHM S
Customer Reference
Detailed Description
Mosfet Array 60V 5A (Ta) 3W (Ta) Surface Mount 8-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)
Rds On (Max) @ Id, Vgs
58mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 10V
Power - Max
3W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes