
HD6417750SX167V | |
|---|---|
DigiKey Part Number | HD6417750SX167V-ND |
Manufacturer | |
Manufacturer Product Number | HD6417750SX167V |
Description | IC MCU 32BIT ROMLESS 208QFP |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 167MHz ROMless |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-4 | |
Core Size | 32-Bit | |
Speed | 167MHz | |
Connectivity | EBI/EMI, FIFO, SCI, SmartCard | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 2V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |

