HI9P0303-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 621
Unit Price: RM21.08000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,314
Unit Price: RM21.39000
Datasheet
2 Circuit IC Switch 2:1 50Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI9P0303-9

DigiKey Part Number
HI9P0303-9-ND
Manufacturer
Manufacturer Product Number
HI9P0303-9
Description
IC SWITCH SPDT X 2 50OHM 14SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 50Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0303-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
30pC
Channel Capacitance (CS(off), CD(off))
16pF, 14pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes