HIN202CBN-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,139
Unit Price: RM5.83000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,844
Unit Price: RM25.69000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 368
Unit Price: RM28.57000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3,551
Unit Price: RM28.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,367
Unit Price: RM8.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,095
Unit Price: RM8.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 159
Unit Price: RM8.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM10.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,048
Unit Price: RM10.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: RM10.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,350
Unit Price: RM33.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: RM39.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,079
Unit Price: RM39.24000
Datasheet

Similar


Texas Instruments
In Stock: 18,015
Unit Price: RM6.19000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16 SOIC

HIN202CBN-T

DigiKey Part Number
HIN202CBN-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIN202CBN-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIN202CBN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types