HIN232ECBNZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 173
Unit Price: RM6.97000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8,727
Unit Price: RM6.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,089
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,917
Unit Price: RM27.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: RM27.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: RM27.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: RM36.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM22.01570
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: RM48.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM29.81827
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,092
Unit Price: RM26.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,225
Unit Price: RM26.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: RM31.13000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16 SOIC

HIN232ECBNZ-T

DigiKey Part Number
HIN232ECBNZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIN232ECBNZ-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIN232ECBNZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types