
HIP6004BCVZA | |
|---|---|
DigiKey Part Number | HIP6004BCVZA-ND |
Manufacturer | |
Manufacturer Product Number | HIP6004BCVZA |
Description | IC REG CTRLR INTEL 1OUT 20TSSOP |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium®, II, Pro Voltage Regulator IC 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HIP6004BCVZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium®, II, Pro | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

