Similar



ICL3207ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3207ECAZ-TTR-ND - Tape & Reel (TR) ICL3207ECAZ-TCT-ND - Cut Tape (CT) ICL3207ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3207ECAZ-T |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 10 | RM8.76300 | RM87.63 |
| 25 | RM8.02040 | RM200.51 |
| 100 | RM7.20630 | RM720.63 |
| 250 | RM6.81776 | RM1,704.44 |
| 500 | RM6.58366 | RM3,291.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.67865 | RM6,678.65 |
| 2,000 | RM6.50063 | RM13,001.26 |
| 3,000 | RM6.41171 | RM19,235.13 |
| 5,000 | RM6.31344 | RM31,567.20 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |


