ICL3222CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 84
Unit Price: RM21.91000
Datasheet

Direct


Texas Instruments
In Stock: 58
Unit Price: RM20.43000
Datasheet

Direct


Texas Instruments
In Stock: 1
Unit Price: RM17.70000
Datasheet

Upgrade


Texas Instruments
In Stock: 158
Unit Price: RM23.24000
Datasheet

Upgrade


Texas Instruments
In Stock: 69
Unit Price: RM19.02000
Datasheet

Upgrade


Texas Instruments
In Stock: 95
Unit Price: RM21.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: RM41.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,945
Unit Price: RM41.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 740
Unit Price: RM41.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,689
Unit Price: RM41.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,550
Unit Price: RM41.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,266
Unit Price: RM41.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: RM67.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 580
Unit Price: RM67.23000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3222CA

DigiKey Part Number
ICL3222CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3222CA
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3222CA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types