ICL3222CV-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM4.97236
Datasheet

Direct


Texas Instruments
In Stock: 6,161
Unit Price: RM9.06000
Datasheet

Direct


Texas Instruments
In Stock: 355
Unit Price: RM8.43000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,150
Unit Price: RM9.30000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,553
Unit Price: RM9.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,945
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 740
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,689
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,550
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,266
Unit Price: RM19.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,986
Unit Price: RM10.52000
Datasheet

Similar


Texas Instruments
In Stock: 5,941
Unit Price: RM9.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 425
Unit Price: RM32.03000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3222CV-T

DigiKey Part Number
ICL3222CV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3222CV-T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3222CV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types