ICL3222EIB-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM51.42000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM31.71030
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 639
Unit Price: RM45.74000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,441
Unit Price: RM45.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 625
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,707
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,566
Unit Price: RM19.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 275
Unit Price: RM35.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 93
Unit Price: RM35.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 784
Unit Price: RM45.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,820
Unit Price: RM48.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 883
Unit Price: RM32.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 610
Unit Price: RM33.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 145
Unit Price: RM36.48000
Datasheet
2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 18-SOIC
18-SOIC, M18.3 PKG

ICL3222EIB-T

DigiKey Part Number
ICL3222EIB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3222EIB-T
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types