ICL3222IA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM1.81260
Datasheet

Direct


Texas Instruments
In Stock: 158
Unit Price: RM4.15000
Datasheet

Direct


Texas Instruments
In Stock: 94
Unit Price: RM3.40000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 3,965
Unit Price: RM3.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: RM7.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,945
Unit Price: RM7.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 740
Unit Price: RM7.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,714
Unit Price: RM7.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,550
Unit Price: RM7.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,266
Unit Price: RM7.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: RM12.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 580
Unit Price: RM12.01000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,986
Unit Price: RM3.94000
Datasheet

Similar


Texas Instruments
In Stock: 5,941
Unit Price: RM3.46000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3222IA-T

DigiKey Part Number
ICL3222IA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3222IA-T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3222IA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types