ICL3225IA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,671
Unit Price: RM10.36000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM5.87196
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,027
Unit Price: RM12.06000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,864
Unit Price: RM51.97000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM31.48766
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM44.64000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 59
Unit Price: RM43.34000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 156
Unit Price: RM51.97000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM31.48766
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: RM51.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,733
Unit Price: RM41.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,838
Unit Price: RM41.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 761
Unit Price: RM51.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 248
Unit Price: RM36.41000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3225IA

DigiKey Part Number
ICL3225IA-ND
Manufacturer
Manufacturer Product Number
ICL3225IA
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3225IA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types